
BUSSMANN BY EATON NITD6A High Rupturing Capacity (HRC) Fuse, NITD Series, 6 A, 550 VAC, Bolted Tag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton NITD6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 6A |
| Fuse Current | 6A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Eaton NITD6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
