Skip to main content
NO.2662 Datasheet | Fuses & Fuse Holders | Eaton
Browse
Manufacturers
API
BOM
Account
EATON
NO.2662
Datasheet
Eaton
NO.2662
Fuse Reducer 250V
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Accessories
Fuse Reducer 250V
Voltage Rating
250V
Current Rating
16A
Quick Jump:
Specs
Datasheet
Chat
Images
Technical Specifications
Eaton NO.2662 technical specifications.
General
Current Rating
16A
Fuse Size
N/A
Package Quantity
1
Packaging
Bulk
Radiation Hardening
No
Voltage Rating
250V
Weight
9.392001oz
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account