The Eaton NON-10 fuse features a current rating of 10A and a maximum voltage rating of 250V AC and 125V DC. It measures 50.8mm in size and weighs 0.496oz. The fuse is packaged in bulk with 10 units per package and is designed for clip mount applications.
Sign in to ask questions about the Eaton NON-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton NON-10 technical specifications.
| Current Rating | 10A |
| Diameter | 0.56inch |
| Fuse Current | 10A |
| Fuse Size | 76.2 X 20.57mm |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Clip, Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | NON |
| Size | 50.8mm |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.496oz |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton NON-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
