Fuse Class K5 3.2A 250V Holder Cartridge 50.8 X 14.22mm Carton CSA/UL
Eaton NON-3 2/10 technical specifications.
| Current Rating | 3.2A |
| Type | Class K5 |
| Voltage Rating | 250V |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.