
This 70A general purpose fuse has a maximum DC voltage rating of 125V and an AC voltage rating of 250V. It is available in a 5-piece bulk pack. The fuse's dimensions include a length of 5.88 inches. The weight of the fuse is 4.48 ounces.
Checking distributor stock and pricing after the page loads.
| Current Rating | 70A |
| Fuse Size | N/A |
| Length | 5.88inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 4.48oz |
| RoHS | Not Compliant |
