
Fuse Class K5 8A 250V Holder Cartridge 76.2 X 20.57mm Carton CSA/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton NON-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton NON-8 technical specifications.
| Current Rating | 8A |
| Diameter | 0.56inch |
| Fuse Size | 76.2 X 20.57mm |
| Length | 2inch |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.56oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton NON-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
