Sign in to ask questions about the Eaton NOR000005120448 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton NOR000005120448 technical specifications.
| Package/Case | 120 |
| Depth | 150mm |
| Length | 282mm |
| Mount | Bulkhead |
| Width | 205mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton NOR000005120448 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
