
The Eaton NOS-6 fuse features a current rating of 6A and a maximum operating temperature of 85°C, with a minimum operating temperature of -55°C. It has a voltage rating of 600V AC and is available in a bulk packaging quantity of 10. The fuse measures 5inch in length and 0.81inch in diameter, with a weight of 2.4oz.
Sign in to ask questions about the Eaton NOS-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton NOS-6 technical specifications.
| Current Rating | 6A |
| Diameter | 0.81inch |
| Fuse Size | 127 X 20.57mm |
| Length | 5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| Weight | 2.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton NOS-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.