Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
NTS-R-400
Datasheet
Eaton
(Bussmann)
NTS-R-400
Volume Production
Dummy Fuse 400A 600V
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Dummy Fuse 400A 600V
Voltage Rating
600V
Current Rating
400A
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
400A
Fuse Size
N/A
Package Quantity
10
Packaging
Bulk
Voltage Rating
600V
Voltage Rating (AC)
600V
Weight
1.5lb
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account