
The NZMN1-M100 is a 3-pole circuit breaker with a current rating of 100A and a voltage rating of 690V. It has a fixed mounting style and measures 84.5mm in depth, 90mm in length, and 145mm in width. The circuit breaker is part of the NZM1 series and has a DC rated voltage of 500V.
Eaton NZMN1-M100 technical specifications.
| Current Rating | 100A |
| Depth | 84.5mm |
| Length | 90mm |
| Mounting Style | FIXED |
| Number of Poles | 3 |
| Series | NZM1 |
| Voltage Rating | 690V |
| DC Rated Voltage | 500V |
| Width | 145mm |
| RoHS | Compliant |
No datasheet is available for this part.
