
Molded Case Circuit Breakers Thermal Magnetic 50kA 3P Motor Prot 80A NZM Series
Eaton NZMN1-M80 technical specifications.
| Current Rating | 80A |
| Depth | 84.5mm |
| Length | 90mm |
| Mounting Style | FIXED |
| Number of Poles | 3 |
| Series | NZM1 |
| Voltage Rating | 690V |
| DC Rated Voltage | 500V |
| Width | 145mm |
| RoHS | Compliant |
No datasheet is available for this part.
