
The NZMN2-M200 is a 3-pole circuit breaker with a current rating of 200A and a voltage rating of 690V. It measures 105mm in length and 184mm in width, with a depth of 149mm. The breaker is designed for FIXED mounting and is part of the NZM2 series. It has a DC rated voltage of 750V, making it suitable for a range of applications.
Checking distributor stock and pricing after the page loads.
Eaton NZMN2-M200 technical specifications.
| Current Rating | 200A |
| Depth | 149mm |
| Length | 105mm |
| Mounting Style | FIXED |
| Number of Poles | 3 |
| Series | NZM2 |
| Voltage Rating | 690V |
| DC Rated Voltage | 750V |
| Width | 184mm |
| RoHS | Compliant |
No datasheet is available for this part.