Sign in to ask questions about the Eaton OPM-1038 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton OPM-1038 technical specifications.
| Package/Case | Module |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | 10 x 38mm |
| Illumination Type | Illuminated |
| Mount | Screw |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 8.800001oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton OPM-1038 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.