
The Eaton OPMNGSA005 is a 600V circuit breaker with a current rating of 63A. It has a fuse size of 13/32" x 1 1/2" (10.3mm x 38.1mm) and is designed for DIN rail mounting. This device is available in a bulk packaging with 5 units per package. It is not radiation hardened and has a termination type of screw. The OPMNGSA005 is part of the OPTIMA series and is used in circuit protection applications.
Eaton OPMNGSA005 technical specifications.
| Current Rating | 63A |
| Fuse Size | 13/32" x 1 1/2" (10.3mm x 38.1mm) |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | OPTIMA® |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 4.624oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton OPMNGSA005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.