
The Eaton OPMNGSA445 is a 3-phase circuit breaker with a current rating of 63A. It features a fuse size of 13/32" x 1 1/2" (10.3mm x 38.1mm) and is designed for DIN rail mounting. This circuit breaker is part of the OPTIMA series and is packaged individually in bulk. It weighs 0.096oz and is terminated with screws.
Eaton OPMNGSA445 technical specifications.
| Current Rating | 63A |
| Fuse Size | 13/32" x 1 1/2" (10.3mm x 38.1mm) |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | OPTIMA® |
| Termination | Screw |
| Weight | 0.096oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton OPMNGSA445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
