Multilayer Ceramic Capacitors MLCC - SMD/SMT AERO 12.5F 8.5V
Eaton P1840-8R5126-R technical specifications.
| Capacitance | 12uF |
| Package/Case | Ceramic |
| DC Rated Voltage | 8.5V |
| Weight | 2.84802oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton P1840-8R5126-R to view detailed technical specifications.
No datasheet is available for this part.