This Eaton rocker switch features a DPDT configuration with a paddle actuator and quick connect/solder lug termination. It can handle a maximum current rating of 10 amps at 250 volts AC and has a mechanical life of 50,000 cycles. The switch is designed for panel mount applications and operates within a temperature range of 0 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | (ON) OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |