
Radial supercapacitor with 100mF capacitance and 5V DC rating. Features 4 Ohm ESR, 3uA leakage current, and a 1000-hour life at 70°C. Dimensions are 11.3mm depth, 5.5mm height, and 0.445 inches width with a 7.3mm lead pitch. Operating temperature range is -25°C to 70°C.
Eaton PB-5R0H104-R technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.3mm |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 5.5mm |
| Height - Seated (Max) | 0.236inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.3mm |
| Leakage Current | 3uA |
| Length | 0.512inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PowerStor PB |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.08oz |
| Width | 0.445inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton PB-5R0H104-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
