
Cap 0.1F 5V -20% to 80% 1000 hr (11.3 X 6 X 13mm) Radial 7.3mm Bulk
Checking distributor stock and pricing after the page loads.
Eaton PB-5R0V104 technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 4R |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.287inch |
| Length | 0.445inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PowerStor® PB |
| Termination | Through Hole |
| Tolerance | 80% |
| Voltage Rating | 5V |
| Width | 0.236inch |
| RoHS | Not Compliant |
No datasheet is available for this part.