
Supercapacitor, 1 Farad capacitance, 5 Volt DC rated voltage, with 80% tolerance. Features 500 milliohms ESR, 12 microamp leakage current, and a 1000-hour life at 70°C. Radial package with 11.8mm lead pitch, suitable for through-hole PCB mounting. Operating temperature range from -25°C to 70°C.
Eaton PB-5R0V105-R technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 9mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 11.8mm |
| Leakage Current | 12uA |
| Length | 0.681inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | PowerStor PB |
| Termination | Through Hole |
| Tolerance | 80% |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.128oz |
| Width | 0.354inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton PB-5R0V105-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
