Fuse Chip Fast Acting 1.5A SMD Solder Pad 5 X 0.33 X 0.81mm T/R UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Max Voltage Rating (DC) | 72V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |