
Subminiature fast-acting fuse with a 2.5A current rating and 250V AC / 450V DC voltage rating. Features radial leads for through-hole mounting with a 5.08mm lead pitch. Dimensions are 8.89mm (length) x 4.67mm (depth) x 8.76mm (height), with a lead diameter of 0.38mm. UL and CSA approved, RoHS compliant.
Sign in to ask questions about the Eaton PCB-2-1/2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PCB-2-1/2-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 2.5A |
| Depth | 4.67mm |
| Fuse Current | 2.5A |
| Fuse Size | 8.89 X 4.67 X 8.77mm |
| Height | 0.345inch |
| Lead Diameter | 0.38mm |
| Lead Length | 19mm |
| Lead Pitch | 5.08mm |
| Length | 8.89mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Weight | 0.08oz |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PCB-2-1/2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
