
Fast-acting subminiature fuse, 2A current rating, 250V AC / 450V DC voltage rating. Features radial leads for through-hole PCB mounting with a 5.08mm lead pitch. Dimensions are 8.89mm (L) x 8.13mm (W) x 4.67mm (D), with a 0.38mm lead diameter. RoHS compliant with UL and CSA approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PCB-2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 2A |
| Depth | 4.67mm |
| Diameter | 8.12mm |
| Fuse Current | 2A |
| Fuse Size | 8.89 X 4.67 X 8.77mm |
| Height | 0.345inch |
| Lead Diameter | 0.38mm |
| Lead Length | 19mm |
| Lead Pitch | 5.08mm |
| Length | 8.89mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole, PCB |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Weight | 0.08oz |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PCB-2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
