
Fast-acting subminiature fuse with a 1A current rating and 250VAC/450VDC voltage rating. Features radial leads for through-hole PCB mounting, with a lead pitch of 5.1mm and lead diameter of 0.38mm. Dimensions are 8.89 x 4.67 x 8.76mm, with a fuse size of 7.62 x 2.41 x 4.32mm. Approvals include UL and CSA. Constructed from copper, tin, and plastic materials.
Eaton PCC-1-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Current Rating | 1A |
| Depth | 2.41mm |
| Diameter | 8.12mm |
| Fuse Current | 1A |
| Fuse Size | 7.62 X 2.41 X 4.32mm |
| Height | 0.17inch |
| Lead Diameter | 0.38mm |
| Lead Length | 2.54mm |
| Lead Pitch | 5.1mm |
| Length | 0.3inch |
| Material | Copper, Tin, Plastic |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole, PCB |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton PCC-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
