
Fast-acting electric fuse, 5A current rating, with a 125VAC and 400VDC voltage rating. Features a 10,000A interrupting rating and supplemental protection. Through-hole mounting with radial leads, measuring 8.89mm x 4.67mm x 8.77mm. Approvals include UL and CSA.
Sign in to ask questions about the Eaton PCD-5-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PCD-5-R technical specifications.
| Approvals | UL, CSA |
| Body Height | 8.77mm |
| Body Length | 8.89mm |
| Package/Case | Radial |
| Current Rating | 5A |
| Depth | 4.67mm |
| Fuse Current | 5A |
| Fuse Size | 8.89 X 4.67 X 8.77mm |
| Height | 0.345inch |
| Lead Diameter | 0.38mm |
| Lead Length | 19mm |
| Lead Pitch | 5.1mm |
| Length | 0.35inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 400V |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 400V |
| Width | 0.184inch |
| Wire/Cable Diameter | 0.38mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PCD-5-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
