
Subminiature fast-acting fuse with a 5A current rating and 125V AC / 400V DC voltage rating. Features radial leads for through-hole mounting, with dimensions of 8.89 x 4.67 x 8.76mm. Compliant with RoHS standards and approved by UL and CSA.
Eaton PCE-5-R technical specifications.
| Approvals | UL, CSA |
| Body Height | 4.32mm |
| Body Length | 7.62mm |
| Package/Case | Radial |
| Current Rating | 5A |
| Depth | 2.41mm |
| Diameter | 8.12mm |
| Fuse Current | 5A |
| Fuse Size | 7.62 X 2.41 X 4.32mm |
| Height | 0.17inch |
| Lead Diameter | 0.38mm |
| Lead Length | 2.54mm |
| Lead Pitch | 5.1mm |
| Length | 0.3inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 400V |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PC-Tron® |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 400V |
| Width | 0.095inch |
| Wire/Cable Diameter | 0.25mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PCE-5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
