Fuse Subminiature Non-Time Delay Acting 1A 250V Radial 8.89 X 4.67 X 8.76mm Plastic CSA/UL
Eaton PCH-1 technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| Fuse Size | 8.89 X 4.67 X 8.76mm |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.