Sign in to ask questions about the Eaton PCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PCS technical specifications.
| Body Material | Plastic |
| Package/Case | Radial |
| Contact Material | Copper, Tin |
| Current Rating | 6.3A |
| Fuse Size | N/A |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
