
The Eaton PCT-1K0796 is a 125V, 15A fuse with GMT indicating functionality. It is designed for vertical PCB mount and features PC pin termination. The fuse has a copper contact material with tin plating and is available in quantities of 672. It is part of the PCT series and is used in general applications.
Checking distributor stock and pricing after the page loads.
Eaton PCT-1K0796 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | GMT Indicating |
| Mount | Vertical, PCB |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Package Quantity | 672 |
| Series | PCT |
| Termination | PC Pin |
| Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.