Sign in to ask questions about the Eaton PHB-5R0H155-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PHB-5R0H155-R technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 9 |
| Length | 17.3 |
| Capacitance | 1500000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5 |
| Height | 22 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton PHB-5R0H155-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.