Eaton PHB-5R0V305-R technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 9 |
| Length | 17.3 |
| Capacitance | 3000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5 |
| Height | 32.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton PHB-5R0V305-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.