High-performance electric double-layer capacitor (EDLC) with 5 Farad capacitance and 5V DC rated voltage. Features a radial leaded, cylindrical form factor measuring 21.3mm length, 11mm width, and 32.5mm height. Offers a low equivalent series resistance of 0.13 Ohms and a leakage current of 25µA. Operates reliably across a temperature range of -25°C to 70°C with a rated lifespan of 1000 hours.
Eaton PHB-5R0V505-R technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Width | 11 |
| Length | 21.3 |
| Capacitance | 5000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5 |
| Height | 32.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton PHB-5R0V505-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.