High voltage electric double layer capacitor with a capacitance of 1,500,000 µF and a DC rated voltage of 5.4V. Features radial leaded, through-hole mounting for robust integration. Operates reliably across a wide temperature range, from -40°C to 65°C. Tolerances are specified at +30% and -10%. This component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton PHV-5R4H155-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Capacitance | 1500000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton PHV-5R4H155-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.