Radial supercapacitor with 0.47 Farad capacitance and 5.4 Volt voltage rating. Features a wide capacitance tolerance of -10% to +30%. Operating temperature range extends to 65°C with a low leakage current of 13µA and equivalent series resistance of 0.4 Ohms. Designed for 1000 hours of operation.
Eaton PHV-5R4H474-R technical specifications.
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton PHV-5R4H474-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.