High voltage electric double layer capacitor with 1,500,000 µF capacitance and a DC rated voltage of 5.4V. Features a wide operating temperature range from -40°C to 65°C. This capacitor is designed for high-energy storage applications.
Sign in to ask questions about the Eaton PHV-5R4V155-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PHV-5R4V155-R technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Capacitance | 1500000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 5.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton PHV-5R4V155-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.