Sign in to ask questions about the Eaton PKZM0-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PKZM0-10 technical specifications.
| Current Rating | 10A |
| Depth | 76mm |
| Length | 93mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 55°C |
| Number of Poles | 3 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 380V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PKZM0-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
