The PKZM01-10 is a 3-pole circuit breaker with a current rating of 16A and a DC rated voltage of 250V. It has a maximum operating temperature of 40°C and a minimum operating temperature of 55°C. The breaker is rated for IP20 and features screw termination. It measures 90.5mm in depth, 93mm in length, and 45mm in width.
Sign in to ask questions about the Eaton PKZM01-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PKZM01-10 technical specifications.
| Current Rating | 16A |
| Depth | 90.5mm |
| Length | 93mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 55°C |
| Number of Poles | 3 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 250V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PKZM01-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.