
Eaton PKZM4-25 technical specifications.
| Depth | 160mm |
| Length | 140mm |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PKZM4-25 to view detailed technical specifications.
No datasheet is available for this part.
