Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
EATON
PKZM4-58
Datasheet
Eaton
(Moeller)
PKZM4-58
Volume Production
PKMZ4 Motor protect circuit breaker 58A
Circuit Protection
Circuit Breakers
Circuit Protection
Circuit Breakers
PKMZ4 Motor protect circuit breaker 58A
Voltage Rating
690V
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Depth
160mm
Length
140mm
Termination
Screw
Voltage Rating
690V
Width
55mm
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account