
Supercapacitor, 1 Farad capacitance, 5V DC rated voltage, with a tolerance of -20% to 80%. Features a radial, cylindrical aluminum oval can package with a 11.8mm lead pitch and 0.5mm lead diameter. Offers an ESR of 200mΩ, leakage current of 10µA, and an operating temperature range of -40°C to 60°C. This through-hole mounted component has dimensions of 21.5mm height, 17.3mm depth, and 17.3mm width, with a lifespan of 1000 hours.
Eaton PM-5R0H105-R technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 17.3mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 21.5mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 11.8mm |
| Leakage Current | 10uA |
| Length | 0.866inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PowerStor PM |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.16oz |
| Width | 0.681inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton PM-5R0H105-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
