The Eaton PowerStor PM series radial capacitor has a capacitance of 3F with an ESR of 70mR. It operates within a temperature range of -40°C to 60°C and has a voltage rating of 5V. The capacitor is available in bulk packaging with a package quantity of 300.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 10.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.3mm |
| Leakage Current | 20uA |
| Length | 32mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Orientation | Horizontal |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | PowerStor® PM |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.319935oz |
| Width | 20.8mm |
| RoHS | Compliant |