
High voltage electric double layer capacitor with 1F capacitance and 5V DC rated voltage. Features a radial, through-hole mount package with a 11.8mm lead pitch and 0.5mm lead diameter. Operates within a temperature range of -40°C to 60°C, offering 1000 hours of life. Includes 200mΩ ESR and 10µA leakage current. This component is halogen-free and RoHS compliant.
Eaton PM-5R0V105-R technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Construction | Cylindrical |
| Depth | 8.5mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 21.5mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 11.8mm |
| Leakage Current | 10uA |
| Length | 16.8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerStor PM |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.016oz |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton PM-5R0V105-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
