
High voltage electric double layer capacitor with 1.5F capacitance and 5V DC rating. Features radial leaded, through-hole mounting with a 5.3mm lead pitch and 0.6mm lead diameter. Operates within a -40°C to 60°C temperature range, offering 1000 hours of life and 15µA leakage current. Equivalent Series Resistance (ESR) is 100mΩ. This component is halogen-free and RoHS compliant.
Eaton PM-5R0V155-R technical specifications.
| Capacitance | 1.5F |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.906inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.3mm |
| Leakage Current | 15uA |
| Length | 0.839inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerStor PM |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.016oz |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton PM-5R0V155-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
