
Supercapacitor, 470mF capacitance, 5V DC rated voltage, and 80% tolerance. Features low ESR of 500mR, leakage current of 8uA, and a 1000-hour life at 60°C. Radial aluminum oval can package with 11.8mm lead pitch, suitable for through-hole mounting. Operating temperature range from -40°C to 60°C.
Eaton PM-5R0V474-R technical specifications.
| Capacitance | 470mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 14mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 11.8mm |
| Leakage Current | 8uA |
| Length | 16.8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 80% |
| Voltage | 5V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.016oz |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton PM-5R0V474-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
