
Surface mount transformer with 100µH inductance and 13W output power. Features a 1.7A current rating, 5V output voltage, and a 1:0.529 turns ratio. Operates at frequencies up to 250kHz, with a maximum operating temperature of 85°C and a minimum of -40°C. This RoHS compliant component is packaged on tape and reel for efficient assembly.
Sign in to ask questions about the Eaton POE13W2VERS-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton POE13W2VERS-R technical specifications.
| Depth | 18mm |
| Frequency | 250kHz |
| Height | 10mm |
| Height - Seated (Max) | 10mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Power | 13W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | POE |
| Termination | SMD/SMT |
| Turns Ratio | 1:0.529 |
| Weight | 0.48oz |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton POE13W2VERS-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.