
Surface mount transformer with 100µH inductance and 13W output power. Features a 1.7A current rating, 250mΩ DC resistance, and operates up to 250kHz. Designed with two outputs, a 12V output voltage, and a 60V nominal input voltage. This RoHS compliant component has a 1:0.529 turns ratio and a temperature range of -40°C to 85°C.
Eaton POE13W2X12-R technical specifications.
| Current Rating | 1.7A |
| DC Resistance (DCR) | 250mR |
| Depth | 18mm |
| Frequency | 250kHz |
| Height | 10mm |
| Height - Seated (Max) | 10mm |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 60V |
| Number of Outputs | 2 |
| Output Power | 13W |
| Output Voltage | 12V |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | POE |
| Termination | SMD/SMT |
| Turns Ratio | 1:0.529 |
| Weight | 0.464oz |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton POE13W2X12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
