
TRANSFRMR 160UH 26W 2.6A POE SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton POE26W3-3VS5-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 300kHz |
| Height | 10.8mm |
| Height - Seated (Max) | 10.8mm |
| Inductance | 160uH |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | POE |
| Termination | SMD/SMT |
| Transformer Type | POWER TRANSFORMER |
| Weight | 0.736oz |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton POE26W3-3VS5-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
