
The POE26W3.3VS10-R is a surface mount power transformer with a frequency of 300kHz, operating within a temperature range of -40°C to 85°C. It has a height of 10.8mm and a length of 21.5mm, with a width of 22mm. The transformer is lead free and RoHS compliant, packaged in tape and reel. It is a single unit with two outputs, and its weight is approximately 0.736oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton POE26W3.3VS10-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 300kHz |
| Height | 10.8mm |
| Height - Seated (Max) | 10.8mm |
| Inductance | 160uH |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | POE |
| Termination | SMD/SMT |
| Transformer Type | POWER TRANSFORMER |
| Weight | 0.736oz |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton POE26W3.3VS10-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
