Capacitor Kit; Leaded Process Compatible: No; Peak Reflow Compatible (260 C): No RoHS Compliant: No
Checking distributor stock and pricing after the page loads.
| Capacitance | 10F |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Box |
| Series | B |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| RoHS | Not Compliant |