Unidirectional transient voltage suppressor diode, featuring a single silicon element for robust surge protection. This component offers a 2-terminal configuration with end-positioned terminals. Designed for effective voltage clamping, it is housed in a halogen-free and RoHS compliant package.
Sign in to ask questions about the Eaton PS04LTVA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton PS04LTVA1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton PS04LTVA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.